Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFOD817DSD
Newark Part No.
Full Reel60J0763
Re-Reel31Y1497
Cut Tape31Y1497
Your Part Number
68,556 In Stock
Need more?
249 Delivery in 1-3 Business Days(US stock)
68307 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.716 |
| 10+ | $0.488 |
| 25+ | $0.442 |
| 50+ | $0.395 |
| 100+ | $0.349 |
| 250+ | $0.320 |
| 500+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 3000+ | $0.303 |
| 6000+ | $0.270 |
| 12000+ | $0.245 |
| 18000+ | $0.228 |
| 30000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD817DSD
Newark Part No.
Full Reel60J0763
Re-Reel31Y1497
Cut Tape31Y1497
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min300%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
300%
Product Range
-
Technical Docs (3)
Alternatives for FOD817DSD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate