Print Page
Image is for illustrative purposes only. Please refer to product description.
3,740 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.260 |
10+ | $1.600 |
25+ | $1.480 |
50+ | $1.340 |
100+ | $1.210 |
250+ | $1.120 |
500+ | $1.040 |
1000+ | $0.976 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FODM8801CR2 is a high-temperature Phototransistor Optocoupler utilizing leading-edge, process technology to achieve high operating temperature characteristics, up to 125°C. The OptoHiT™ series optocoupler consists of an aluminium gallium arsenide (AlGaAs) infrared light emitting diode (LED) optically coupled to a phototransistor. It delivers high current transfer ratio at very low input current. The input-output isolation voltage (VISO) is rated at 3750VACRMS. It is suitable for ground-loop isolation, signal-noise isolation and DC-DC converter.
- Utilizing proprietary process technology to achieve high operating temperature up to 125°C
- Excellent CTR linearity at high temperature
- High isolation voltage
- Applicable to infrared ray reflow, 245°C
- <gt/>5mm Creepage and clearance distance
- 565V maximum working insulation voltage
- 6000V high allowable overvoltage
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
75V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SSOP
Forward Current If Max
20mA
CTR Min
200%
Product Range
-
Technical Docs (3)
Alternatives for FODM8801CR2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability