Print Page
Image is for illustrative purposes only. Please refer to product description.
6,389 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.170 |
| 25+ | $1.060 |
| 50+ | $0.968 |
| 100+ | $0.879 |
| 250+ | $0.782 |
| 500+ | $0.697 |
| 1000+ | $0.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA2567UMX
Newark Part No.84Y9972
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 4.3V
Supply Voltage Range1.65V to 4.3V
IC Case / PackageUMLP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ7ohm
On Resistance Max0.7ohm
Switch Configuration4PDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.65V to 4.3V
IC Case / Package
UMLP
No. of Channels
1Channels
On Resistance Max
0.7ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 4.3V
No. of Pins
16Pins
On Resistance Typ
7ohm
Switch Configuration
4PDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FSA2567UMX
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability