Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Quantity | Price |
---|---|
1+ | $5.370 |
Price for:Each
Minimum: 400
Multiple: 400
$2,148.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSCQ1265RTYDTU
Newark Part No.60J0897
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleTO-220
IC Case / PackageTO-220
No. of Pins5Pins
Power Rating Max140W
Power Rating140W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating5.3A
Switching Frequency22kHz
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
AC / DC Converter Case Style
TO-220
No. of Pins
5Pins
Power Rating
140W
Isolation
Isolated
Power Switch Current Rating
5.3A
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
SVHC
Lead
Input Voltage Min
85VAC
Input Voltage Max
265VAC
IC Case / Package
TO-220
Power Rating Max
140W
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
22kHz
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate