Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFSUSB43L10X
Newark Part No.
Re-Reel07AH4014
Cut Tape07AH4014
Your Part Number
Technical Datasheet
161 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.350 |
| 25+ | $1.220 |
| 50+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSUSB43L10X
Newark Part No.
Re-Reel07AH4014
Cut Tape07AH4014
Technical Datasheet
USB IC TypeHigh Speed DPDT USB Switch
USB StandardUSB 2.0
Supply Voltage Min2.4V
Supply Voltage Max4.4V
Interface Case StyleUQFN
IC Case / PackageUQFN
No. of Pins10Pins
Data Rate480Mbps
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for FSUSB43L10X
1 Product Found
Technical Specifications
USB IC Type
High Speed DPDT USB Switch
Supply Voltage Min
2.4V
Interface Case Style
UQFN
No. of Pins
10Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
4.4V
IC Case / Package
UQFN
Data Rate
480Mbps
No. of Ports
2 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate