Product Overview
The HCPL2631SD is a 2-channel 10Mbps high-speed Logic Gate Output Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over wide temperature range. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 10kV/µs. It has a minimum CMR of 5kV/µs.
- 480V Double working voltage
- Fan-out of 8 over -40 to +85°C temperature range
- Logic gate output
- Strobable output
- Wired OR-open collector
Applications
Power Management, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Technical Specifications
2 Channel
10Mbps
8Pins
No SVHC (10-Jun-2022)
2.5kV
Surface Mount DIP
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate