Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoJ175-D26Z
Newark Part No.84W8887
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.342 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$684.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ175-D26Z
Newark Part No.84W8887
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Breakdown Voltage Vbr30V
Zero Gate Voltage Drain Current Max-60mA
Zero Gate Voltage Drain Current Idss Min-7mA
Gate Source Cutoff Voltage Max6V
Transistor Case StyleTO-92
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeP Channel
No. of Pins3 Pin
Transistor MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The J175_D26Z is a P-channel Switch designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. It is sourced from process 88.
Applications
Industrial
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Max
-60mA
Gate Source Cutoff Voltage Max
6V
Operating Temperature Max
150°C
Channel Type
P Channel
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Breakdown Voltage Vbr
30V
Zero Gate Voltage Drain Current Idss Min
-7mA
Transistor Case Style
TO-92
Transistor Type
JFET
No. of Pins
3 Pin
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for J175-D26Z
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability