Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
6000+ | $0.055 |
18000+ | $0.046 |
30000+ | $0.039 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$495.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKST10MTF
Newark Part No.82C8067
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Transition Frequency650MHz
Power Dissipation350mW
Power Dissipation Pd350mW
DC Collector Current-
Continuous Collector Current-
Transistor Case StyleSOT-23
DC Current Gain hFE60hFE
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max-
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KST10MTF is a NPN epitaxial Silicon Transistor designed for use with VHF/UHF amplifiers.
- 30V Collector-base voltage
- 25V Collector-emitter voltage
- 3V Emitter-base voltage
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation
350mW
DC Collector Current
-
Transistor Case Style
SOT-23
RF Transistor Case
SOT-23
DC Current Gain hFE Min
60hFE
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
25V
Transition Frequency
650MHz
Power Dissipation Pd
350mW
Continuous Collector Current
-
DC Current Gain hFE
60hFE
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for KST10MTF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate