Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLA4815VH-TLM-H
Newark Part No.52T7896
Technical Datasheet
Output Power x Channels @ Load1.84W x 1 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range4V to 16V
IC Case / PackageHSSOP
No. of Pins14Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleHSSOP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power1.84W
Technical Specifications
Output Power x Channels @ Load
1.84W x 1 @ 8Ohm
No. of Channels
1Channels
IC Case / Package
HSSOP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
75°C
Qualification
-
Amplifier Case Style
HSSOP
Automotive Qualification Standard
-
Output Power
1.84W
Audio Amplifier Type
AB
Supply Voltage Range
4V to 16V
No. of Pins
14Pins
Output Type
1 x Mono
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
AB
No. of Channels
1 Channel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate