Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11867RV-W-AH
Newark Part No.65AC4787
Technical Datasheet
IC TypeFan Motor Pre-Driver
Motor Type-
No. of Outputs2Outputs
Output Current20mA
Output Voltage15V
IC Case / PackageSSOP
No. of Pins16Pins
Supply Voltage Min5.5V
Supply Voltage Max16V
Operating Temperature Min-30°C
Operating Temperature Max95°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Fan Motor Pre-Driver
No. of Outputs
2Outputs
Output Voltage
15V
No. of Pins
16Pins
Supply Voltage Max
16V
Operating Temperature Max
95°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
-
Output Current
20mA
IC Case / Package
SSOP
Supply Voltage Min
5.5V
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
SSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate