Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLC75857W-E
Newark Part No.07W6983
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC75857W-E
Newark Part No.07W6983
Technical Datasheet
No. of Digits-
Display Driver TypeLCD Driver
No. of Segments164
Driver Case StyleSQFP
IC Case / PackageSQFP
No. of Pins64Pins
Interface TypeSerial
Supply Voltage Min2.7V
Supply Voltage Max6V
InterfacesSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Digits
-
No. of Segments
164
IC Case / Package
SQFP
Interface Type
Serial
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Display Driver Type
LCD Driver
Driver Case Style
SQFP
No. of Pins
64Pins
Supply Voltage Min
2.7V
Interfaces
Serial
Operating Temperature Max
85°C
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate