Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM2902VDTBR2G
Newark Part No.
Re-Reel14AC4347
Cut Tape14AC4347
Your Part Number
Technical Datasheet
4,984 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.687 |
| 10+ | $0.484 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2902VDTBR2G
Newark Part No.
Re-Reel14AC4347
Cut Tape14AC4347
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range3V to 32V
Supply Voltage Range3V to 32V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-90nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.6V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.6V/µs
Supply Voltage Range
3V to 32V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
-90nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
1MHz
Slew Rate
0.6V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
3V to 32V
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Alternatives for LM2902VDTBR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability