Need more?
Quantity | Price |
---|---|
1+ | $0.626 |
10+ | $0.438 |
150+ | $0.348 |
525+ | $0.309 |
1050+ | $0.298 |
2550+ | $0.285 |
10050+ | $0.266 |
Product Information
Product Overview
The LM317MDTG is an adjustable 3-terminal positive Linear Voltage Regulator capable of supplying in excess of 500mA over an output voltage range of 1.2 to 37V. This is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. It serves a wide variety of applications including local, on-card regulation. This linear voltage regulator also makes an especially simple adjustable switching regulator, a programmable output regulator or by connecting a fixed resistor between the adjustment and output, this can be used as a precision current regulator.
- Internal thermal overload protection
- Internal short-circuit current limit
- Output transistor safe-area compensation
- Floating operation for high voltage applications
- Eliminates stocking many fixed voltages
- Pb-free device
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1Outputs
37V
-
37V
500mA
-
TO-252 (DPAK)
TO-252 (DPAK)
Surface Mount
125°C
MSL 1 - Unlimited
Adjustable
1.2V
-
1.2V
-
40V
500mA
500mA
4Pins
0°C
-
Lead
Technical Docs (2)
Alternatives for LM317MDTG
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate