Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLMV931SQ3T2G
Newark Part No.
Re-Reel42Y0498
Cut Tape42Y0498
Your Part Number
Technical Datasheet
12,712 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.189 |
| 25+ | $0.166 |
| 50+ | $0.155 |
| 100+ | $0.142 |
| 250+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLMV931SQ3T2G
Newark Part No.
Re-Reel42Y0498
Cut Tape42Y0498
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.48V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current1nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate0.48V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.48V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
1.5MHz
Slew Rate
0.48V/µs
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SC-70
Amplifier Type
Rail to Rail
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Alternatives for LMV931SQ3T2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability