Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8400V-TLM-E
Newark Part No.52T8042
Technical Datasheet
IC TypeForward/Reverse Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageSSOP
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Forward/Reverse Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Driver Case Style
SSOP
Motor Type
Brushed DC
Output Current
1.2A
IC Case / Package
SSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate