Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8411GREVB
Newark Part No.45W6126
Technical Datasheet
Application Sub TypeStepper Motor
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLV8411GR
Kit ContentsEvaluation Board LV8411GR
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LV8411GREVB is a evaluation board for LV8411GR motor driver. The LV8411GR is an H bridge motor driver IC and is able to control 4 modes of forward, reverse, brake, and standby. This IC housed in a miniature package is optimum for use in a stepping motor driving system.
- Saturation drive H bridge of 4 channels
- Built in thermal protection circuit
- Built in low voltage malfunction prevention circuit
- Incorporates a transistor for driving photo sensors
Applications
Motor Drive & Control, Portable Devices, Wireless, Consumer Electronics, Industrial
Technical Specifications
Application Sub Type
Stepper Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board LV8411GR
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8411GR
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate