Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.356 |
| 3000+ | $0.348 |
| 6000+ | $0.320 |
| 12000+ | $0.301 |
| 18000+ | $0.280 |
| 30000+ | $0.267 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$534.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR460MFST1G
Newark Part No.97W6135
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDFN
No. of Pins5Pins
Forward Voltage Max740mV
Forward Surge Current40A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
5Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DFN
Forward Voltage Max
740mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate