Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 3000+ | $0.712 |
| 6000+ | $0.669 |
| 12000+ | $0.636 |
| 18000+ | $0.602 |
| 30000+ | $0.581 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,812.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS3201T3G
Newark Part No.41K9991
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max840mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Product Overview
The MBRS3201T3G is a surface-mount fast soft-recovery Schottky Power Rectifier with plastic case. It features low switching and heat losses and improved thermal management.
- All external surfaces corrosion-resistant
- Notch in plastic body indicates cathode lead
- Significantly reduced EMI
- Eliminates the need of snubber circuits
- Lower forward-voltage than any ultrafast rectifier
- Highly stable over temperature
- AEC-Q101 qualified and PPAP capable
- Small compact surface-mount package with J-bend leads
- Rectangular package for automated handling
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
840mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for MBRS3201T3G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate