Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC100EL15DR2G
Newark Part No.45J0913
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.67 |
| 3000+ | $5.41 |
| 6000+ | $5.06 |
| 12000+ | $4.70 |
| 18000+ | $4.51 |
| 30000+ | $4.44 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$14,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EL15DR2G
Newark Part No.45J0913
Technical Datasheet
Clock IC TypeClock Distribution
Clock Buffer TypeClock Distribution
Frequency1.25GHz
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Input Frequency Max1.25GHz
IC Case / PackageSOIC
No. of Pins16Pins
Clock IC Case StyleSOIC
Product Range-
Qualification-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Distribution
Frequency
1.25GHz
Supply Voltage Max
5.7V
IC Case / Package
SOIC
Clock IC Case Style
SOIC
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Clock Buffer Type
Clock Distribution
Supply Voltage Min
4.2V
Input Frequency Max
1.25GHz
No. of Pins
16Pins
Product Range
-
No. of Outputs
4Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate