Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 50+ | $22.620 |
| 100+ | $21.420 |
| 250+ | $18.630 |
| 500+ | $18.100 |
Price for:Each
Minimum: 74
Multiple: 74
$1,673.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP210SMNG
Newark Part No.02M9762
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Frequency1GHz
Input Frequency Max1GHz
Clock IC Case StyleQFN
No. of Outputs5Outputs
IC Output TypeLVDS
IC Input TypeLVDS, LVPECL
Supply Voltage Min2.375V
Supply Voltage Max2.625V
IC Case / PackageQFN
No. of Pins32Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Driver
Frequency
1GHz
Clock IC Case Style
QFN
IC Output Type
LVDS
Supply Voltage Min
2.375V
IC Case / Package
QFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Driver
Input Frequency Max
1GHz
No. of Outputs
5Outputs
IC Input Type
LVDS, LVPECL
Supply Voltage Max
2.625V
No. of Pins
32Pins
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
