Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 250+ | $24.380 |
Price for:Each
Minimum: 250
Multiple: 250
$6,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EPT622FAG
Newark Part No.42K0378
Technical Datasheet
No. of Inputs10Inputs
Output Current50mA
Propagation Delay500ps
No. of Pins32Pins
Logic Case StyleLQFP
IC Case / PackageLQFP
Supply Voltage Min3V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTranslator / Repeater
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
10Inputs
Propagation Delay
500ps
Logic Case Style
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Translator / Repeater
Product Range
-
MSL
-
Output Current
50mA
No. of Pins
32Pins
IC Case / Package
LQFP
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate