Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.890 |
| 250+ | $8.250 |
| 500+ | $8.010 |
Price for:Each
Minimum: 100
Multiple: 100
$989.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP11DTG
Newark Part No.26K3726
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Clock Buffer TypeClock Divider, Fanout Buffer
Input Frequency Max3GHz
Clock IC Case StyleTSSOP
No. of Outputs2Outputs
IC Output TypeECL, PECL
IC Input TypeECL
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
Input Frequency Max
3GHz
No. of Outputs
2Outputs
IC Input Type
ECL
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
-
Clock Buffer Type
Clock Divider, Fanout Buffer
Clock IC Case Style
TSSOP
IC Output Type
ECL, PECL
Supply Voltage Min
3V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC10EP11DTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
