Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC33171DR2G
Newark Part No.
Re-Reel79Y9399
Cut Tape79Y9399
Your Part Number
Technical Datasheet
2,369 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 10+ | $0.388 |
| 25+ | $0.351 |
| 50+ | $0.328 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33171DR2G
Newark Part No.
Re-Reel79Y9399
Cut Tape79Y9399
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.8MHz
Slew Rate Typ2.1V/µs
Supply Voltage Range3V to 44V, ± 1.5V to ± 22V
Supply Voltage Range3V to 44V, ± 1.5V to ± 22V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.8MHz
No. of Amplifiers1 Amplifier
Slew Rate2.1V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.1V/µs
Supply Voltage Range
3V to 44V, ± 1.5V to ± 22V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.8MHz
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
3V to 44V, ± 1.5V to ± 22V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Alternatives for MC33171DR2G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability