Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 3000+ | $0.323 |
| 6000+ | $0.291 |
| 12000+ | $0.267 |
| 18000+ | $0.252 |
| 30000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC14ADR2G
Newark Part No.
Full Reel29X6064
Cut Tape45J1301
Product Range74HC14
Technical Datasheet
Logic Family / Base Number74HC14
Logic FunctionInverter
Logic TypeInverter Schmitt Trigger
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HC14
Logic Case StyleSOIC
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number7414
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC74HC14ADR2G is a Hex Inverter with Schmitt trigger input. The MC74HC14A is identical in pinout to the LS14, LS04 and the HC04. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs.
- Outputs directly interface to CMOS, NMOS and TTL
- 1mA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No. 7A requirements
Applications
Signal Processing
Technical Specifications
Logic Family / Base Number
74HC14
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
5.2mA
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Logic Function
Inverter
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74HC14
Logic IC Family
74HC
Supply Voltage Max
6V
Logic IC Base Number
7414
Operating Temperature Min
-55°C
MSL
-
Technical Docs (3)
Alternatives for MC74HC14ADR2G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate