Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.045 |
10+ | $0.045 |
100+ | $0.045 |
500+ | $0.045 |
1000+ | $0.045 |
2500+ | $0.045 |
10000+ | $0.045 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC164ADG
Newark Part No.71J5599
Technical Datasheet
Logic Family / Base Number74HC164
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeStandard
Logic IC Family74HC
Logic IC Base Number74164
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (10-Jun-2022)
Alternatives for MC74HC164ADG
2 Products Found
Product Overview
The MC74HC164ADG is an 8bit serial input/parallel output shift register in 14 pin SOIC package. It is identical in pin-out to the LS164 device. The device inputs are compatible with standard CMOS outputs with pull-up resistors and it is compatible with LSTTL outputs. The MC74HC164ADG is an 8bit, serial input to parallel output shift register. Two serial data inputs (A1 and A2) are provided so that one input may be used as a data enable. Data is entered on each rising edge of the clock. The active-low asynchronous reset overrides the clock and serial data inputs.
- High performance silicon gate CMOS technology and high noise immunity characteristic of CMOS devices
- 10 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- Operating voltage range from 2V to 6V
- Low input current of 1µA
- Maximum quiescent supply current (per package) of 4µA at -55°C to 25°C (Vin = VCC or GND, Iout = 0A)
- In compliance with JEDEC standard number 7.0 A requirements
- 244 FETs or 61 equivalent gates chip complexity
- Input rise and fall time of 1000ns at VCC = 2V
- Operating temperature range from -55°C to 125°C
Technical Specifications
Logic Family / Base Number
74HC164
No. of Elements
1 Element
Logic Case Style
SOIC
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
IC Case / Package
SOIC
Supply Voltage Min
2V
IC Output Type
Standard
Logic IC Base Number
74164
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability