Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC74HCT273ADWR2G
Newark Part No.
Full Reel45J1274
Cut Tape10N9449
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.469 |
| 3000+ | $0.395 |
| 6000+ | $0.381 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.492 |
| 3000+ | $0.481 |
| 6000+ | $0.444 |
| 12000+ | $0.415 |
| 18000+ | $0.387 |
| 30000+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCT273ADWR2G
Newark Part No.
Full Reel45J1274
Cut Tape10N9449
Technical Datasheet
Flip-Flop TypeD
Propagation Delay25ns
Frequency30MHz
Output Current4mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flip-Flop Type
D
Frequency
30MHz
IC Case / Package
SOIC
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Propagation Delay
25ns
Output Current
4mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Operating Temperature Min
-55°C
MSL
-
Technical Docs (2)
Alternatives for MC74HCT273ADWR2G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate