Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.248 |
3000+ | $0.242 |
6000+ | $0.223 |
12000+ | $0.209 |
18000+ | $0.195 |
30000+ | $0.187 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$620.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC14DR2G.
Newark Part No.61AC0344
Product Range74VHC14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74VHC14
Logic TypeInverter Schmitt Trigger
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74VHC14
Logic Case StyleSOIC
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Base Number7414
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Base Number
7414
Output Current
8mA
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Logic Family / Base Number
74VHC14
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74VHC14
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate