New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      MC74VHC1G04DFT2G

                      Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-353, 74VHC1G04

                      ONSEMI MC74VHC1G04DFT2G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMC74VHC1G04DFT2G
                      Newark Part No.09H2338
                      Product Range74VHC1G04
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      2500+$0.050
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 3000
                      Multiple: 3000
                      $150.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMC74VHC1G04DFT2G
                      Newark Part No.09H2338
                      Product Range74VHC1G04
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base Number74VHC1G04
                      Logic FunctionInverter
                      No. of ElementsSingle
                      Logic TypeInverter
                      No. of Inputs1Inputs
                      No. of Pins5Pins
                      IC Case / PackageSOT-353
                      Product Range74VHC1G04
                      Logic IC Family74VHC
                      Logic Case StyleSOT-353
                      Supply Voltage Min2V
                      Supply Voltage Max5.5V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Logic IC Base Number741G04
                      Output Current12.5mA
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MC74VHC1G04DFT2G is an advanced high speed CMOS single inverter in 5 pin SOT-353 package. It is fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages including buffer output which provides high noise immunity and stable output. The MC74VHC1G04 input structure provides protection when voltages up to 7V are applied regardless of the supply voltage. This allows the device to be used to interface 5V circuits to 3V circuits.

                      • DC supply voltage of 2V to 5.5V and DC input voltage of 0V to 5.5V
                      • Operating temperature range from -55°C to 125°C
                      • High speed, tPD = 3.5ns at VCC = 5V
                      • Maximum quiescent supply current of 1µA at VIN = VCC or GND, TA = 25°C
                      • Low power dissipation
                      • Power down protection provided on inputs
                      • Balanced propagation delays
                      • Pin and function compatible with other standard logic families
                      • Chip complexity (FETs = 105)

                      Technical Specifications

                      Logic Family / Base Number

                      74VHC1G04

                      No. of Elements

                      Single

                      No. of Inputs

                      1Inputs

                      IC Case / Package

                      SOT-353

                      Logic IC Family

                      74VHC

                      Supply Voltage Min

                      2V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Output Current

                      12.5mA

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Logic Function

                      Inverter

                      Logic Type

                      Inverter

                      No. of Pins

                      5Pins

                      Product Range

                      74VHC1G04

                      Logic Case Style

                      SOT-353

                      Supply Voltage Max

                      5.5V

                      Logic IC Base Number

                      741G04

                      Operating Temperature Min

                      -55°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for MC74VHC1G04DFT2G

                      4 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.