Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78L12ACPRAG
Newark Part No.
Full Reel45J1415
Re-Reel42Y0669
Cut Tape42Y0669
Product Range7812 Voltage Regulators
Your Part Number
3,080 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.456 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 10+ | $0.330 |
| 25+ | $0.299 |
| 50+ | $0.283 |
| 100+ | $0.265 |
| 250+ | $0.248 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 3000+ | $0.196 |
| 6000+ | $0.181 |
| 12000+ | $0.169 |
| 18000+ | $0.158 |
| 30000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L12ACPRAG
Newark Part No.
Full Reel45J1415
Re-Reel42Y0669
Cut Tape42Y0669
Product Range7812 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom12V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom12V
Adjustable Output Voltage Max-
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max35V
Product Range7812 Voltage Regulators
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
Linear Regulator Case StyleTO-92
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage - Nom
12V
Output Voltage Max
-
Output Current
100mA
Product Range
7812 Voltage Regulators
Output Current Max
100mA
Linear Regulator Case Style
TO-92
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
35V
Output Current Max
100mA
Max Output Current
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for MC78L12ACPRAG
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
