Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78M12ABDTRKG
Newark Part No.
Full Reel71J5727
Re-Reel42Y0675
Cut Tape42Y0675
Product Range7812 Voltage Regulators
Your Part Number
1,043 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.645 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.645 |
| 10+ | $0.448 |
| 25+ | $0.399 |
| 50+ | $0.373 |
| 100+ | $0.345 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 3000+ | $0.324 |
| 6000+ | $0.299 |
| 12000+ | $0.279 |
| 18000+ | $0.261 |
| 30000+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78M12ABDTRKG
Newark Part No.
Full Reel71J5727
Re-Reel42Y0675
Cut Tape42Y0675
Product Range7812 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Nom12V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current500mA
Input Voltage Max35V
Product Range7812 Voltage Regulators
Output Current Max500mA
Output Current Max500mA
Linear Regulator Case StyleTO-252 (DPAK)
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
12V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
500mA
Product Range
7812 Voltage Regulators
Output Current Max
500mA
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
35V
Output Current Max
500mA
Linear Regulator Case Style
TO-252 (DPAK)
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MC78M12ABDTRKG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
