Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC79M12CDTRKG
Newark Part No.42K1254
Product Range500mA -12V LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 3000+ | $0.333 |
| 6000+ | $0.308 |
| 12000+ | $0.287 |
| 18000+ | $0.267 |
| 30000+ | $0.256 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$852.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79M12CDTRKG
Newark Part No.42K1254
Product Range500mA -12V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-
Fixed Output Voltage Nom-12V
No. of Outputs1Outputs
Output Voltage Nom-12V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
PolarityNegative Output
Dropout Voltage Vdo1.1V
Output Current Max500mA
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range500mA -12V LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC79M12CDTRKG is a -12V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 0.5A.
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- 4% Output voltage tolerance
Technical Specifications
Output Type
Fixed
Input Voltage Max
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
1.1V
LDO Regulator Case Style
TO-252 (DPAK)
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
-35V
Fixed Output Voltage Nom
-12V
Output Voltage Nom
-12V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Negative Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
500mA -12V LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC79M12CDTRKG
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate