Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.950 |
Price for:Each
Minimum: 1
Multiple: 1
$299.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMICROFC-SMA-10020-GEVB
Newark Part No.82AC2965
Technical Datasheet
Application Sub TypeSilicon Photomultiplier Sensor (SiPM)
Kit ContentsEval Board MICROFC-10020-SMT
SVHCNo SVHC (15-Jan-2018)
Product Overview
ON Semiconductors Silicon Photomultiplier Sensors (SiPM) provide high gain, excellent PDE, and fast timing along with the the practical advantages associated with solid-state technology. Each SiPM series combines high photon detection efficiency (PDE) with low dark count rate and other varying characteristics that are suited to specific applications.
- 2.7V to 24V supply voltage operation
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by Active Error Compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C without damage and low jitter (typ. 1μs)
- Digital output signals and bipolar version
- Excellent matching between the 2 Hall probes
- Hall plate distance 1.45 mm
- Direction & speed information and direction signal switches before the speed signal
Applications
Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical
Technical Specifications
Application Sub Type
Silicon Photomultiplier Sensor (SiPM)
SVHC
No SVHC (15-Jan-2018)
Kit Contents
Eval Board MICROFC-10020-SMT
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
