Quantity | Price |
---|---|
1+ | $321.440 |
Product Information
Product Overview
The C-Series SIPM is a solid state alternative to the legacy PMT for a wide range of applications with easy evaluation with using either the SMA Connector or Pin Evaluation Boards. Featuring industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry standard, lead-free, reflow soldering processes. C-Series also feature a unique fast output for fast timing applications.
- Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
- Ultra-low dark count rates of 30 kHz/mm11
- Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
- Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique ‘fast output’ terminal
- Best Vbr uniformity in the industry
- Solid state alternative to the legacy PMT for a wide range of applications
- Best Vbr uniformity in the industry
- Solid state alternative to the legacy PMT for a wide range of applications
Applications
Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical
Technical Specifications
Silicon Photomultiplier Sensor (SiPM)
No SVHC (15-Jan-2018)
Eval Board MICROFC-30050-SMT
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate