Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $492.150 |
Price for:Each
Minimum: 1
Multiple: 1
$492.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMICROFC-SMA-60035-GEVB
Newark Part No.82AC2970
Technical Datasheet
Application Sub TypeSilicon Photomultiplier Sensor (SiPM)
Kit ContentsEval Board MICROFC-60035-SMT
SVHCNo SVHC (15-Jan-2018)
Product Overview
ON Semiconductors Silicon Photomultiplier Sensors (SiPM) provide high gain, excellent PDE, and fast timing along with the the practical advantages associated with solid-state technology. Each SiPM series combines high photon detection efficiency (PDE) with low dark count rate and other varying characteristics that are suited to specific applications.
- Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
- Ultra-low dark count rates of 30 kHz/mm13
- Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
- Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique ‘fast output’ terminal
- Best Vbr uniformity in the industry
- Solid state alternative to the legacy PMT for a wide range of applications
- Best Vbr uniformity in the industry
- Solid state alternative to the legacy PMT for a wide range of applications
Applications
Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical
Technical Specifications
Application Sub Type
Silicon Photomultiplier Sensor (SiPM)
SVHC
No SVHC (15-Jan-2018)
Kit Contents
Eval Board MICROFC-60035-SMT
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
