Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMICROFC-SMTPA-30050-GEVB
Newark Part No.82AC2976
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $115.820 |
Price for:Each
Minimum: 1
Multiple: 1
$115.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMICROFC-SMTPA-30050-GEVB
Newark Part No.82AC2976
Technical Datasheet
Application Sub TypeSilicon Photomultiplier Sensor (SiPM)
Kit ContentsEval Board MICROFJ-30050-TSV
SVHCNo SVHC (15-Jan-2018)
Product Overview
ON Semiconductors Silicon Photomultiplier Sensors (SiPM) provide high gain, excellent PDE, and fast timing along with the the practical advantages associated with solid-state technology. Each SiPM series combines high photon detection efficiency (PDE) with low dark count rate and other varying characteristics that are suited to specific applications.
- Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
- Ultra-low dark count rates of 30 kHz/mm12
- Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
- Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique ‘fast output’ terminal
- Best Vbr uniformity in the industry
- Solid state alternative to the legacy PMT for a wide range of applications
- Best Vbr uniformity in the industry
- Solid state alternative to the legacy PMT for a wide range of applications
Applications
Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical
Technical Specifications
Application Sub Type
Silicon Photomultiplier Sensor (SiPM)
SVHC
No SVHC (15-Jan-2018)
Kit Contents
Eval Board MICROFJ-30050-TSV
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability