Print Page
Image is for illustrative purposes only. Please refer to product description.

353 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 10+ | $9.440 |
| 25+ | $8.550 |
| 50+ | $8.020 |
| 100+ | $7.500 |
| 250+ | $6.250 |
| 500+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15025G
Newark Part No.38K5642
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
DC Collector Current16A
Continuous Collector Current16A
Power Dissipation250W
Power Dissipation Pd250W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
DC Current Gain hFE60hFE
No. of Pins2Pins
Transition Frequency4MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
250V
Continuous Collector Current
16A
Power Dissipation Pd
250W
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
DC Collector Current
16A
Power Dissipation
250W
Transistor Case Style
TO-3
DC Current Gain hFE
60hFE
Transition Frequency
4MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJ15025G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
