Print Page
Image is for illustrative purposes only. Please refer to product description.
1,127 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $1.800 |
10+ | $1.640 |
150+ | $0.865 |
525+ | $0.738 |
1050+ | $0.668 |
2550+ | $0.612 |
10050+ | $0.579 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD127G.
Newark Part No.27AC8949
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Transition Frequency-
Continuous Collector Current8A
Power Dissipation1.75W
No. of Pins4Pins
Transistor MountingSurface Mount
Transistor Case StyleTO-252 (DPAK)
Operating Temperature Max150°C
DC Current Gain hFE Min100hFE
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCLead
Product Overview
The MJD127G is a 8A PNP bipolar power Darlington Transistor designed for general purpose amplifier and low speed switching applications. It is the surface-mount replacement for 2N6040 to 2N6045 series, TIP120 to TIP122 series and TIP125 to TIP127 series.
- Lead formed for surface-mount applications in plastic sleeves
- Monolithic construction with built-in base-emitter shunt resistors
- Complementary pairs simplifies designs
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
8A
No. of Pins
4Pins
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
Transition Frequency
-
Power Dissipation
1.75W
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate