Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.734 |
| 6000+ | $0.677 |
| 12000+ | $0.634 |
| 18000+ | $0.590 |
| 30000+ | $0.563 |
Price for:Each (Supplied on Full Reel)
Minimum: 3600
Multiple: 1800
$2,642.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD42CRLG
Newark Part No.42K1282
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current6A
DC Collector Current6A
Power Dissipation Pd20W
Power Dissipation20W
Transistor MountingSurface Mount
DC Current Gain hFE30hFE
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max-
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
DC Collector Current
6A
Power Dissipation
20W
DC Current Gain hFE
30hFE
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
6A
Power Dissipation Pd
20W
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
Transition Frequency
3MHz
Operating Temperature Max
-
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for MJD42CRLG
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate