New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Darlington Transistors
                      Print Page

                      MJH11021G

                      Darlington Transistor, PNP, 250 V, 150 W, 15 A, TO-218, 4 Pins

                      Date/Lot Code

                      ONSEMI MJH11021G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMJH11021G
                      Newark Part No.26K4485
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$7.940
                      10+$7.230
                      25+$5.760
                      60+$4.270
                      120+$4.010
                      270+$3.740
                      510+$3.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMJH11021G
                      Newark Part No.26K4485
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityPNP
                      Collector Emitter Voltage Max250V
                      Collector Emitter Voltage V(br)ceo250V
                      Continuous Collector Current15A
                      Power Dissipation Pd150W
                      Transition Frequency3MHz
                      DC Collector Current15A
                      Power Dissipation150W
                      RF Transistor CaseTO-218
                      Transistor MountingThrough Hole
                      No. of Pins4Pins
                      DC Current Gain hFE100hFE
                      Transistor Case StyleTO-247
                      DC Current Gain hFE Min15hFE
                      Operating Temperature Max150°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MJH11021G is a 15A PNP bipolar power Darlington Transistor designed for use as general purpose amplifiers, low frequency switching and motor control applications.

                      • Complementary device
                      • Monolithic construction

                      Applications

                      Industrial, Power Management, Motor Drive & Control

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Collector Emitter Voltage V(br)ceo

                      250V

                      Power Dissipation Pd

                      150W

                      DC Collector Current

                      15A

                      RF Transistor Case

                      TO-218

                      No. of Pins

                      4Pins

                      Transistor Case Style

                      TO-247

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Collector Emitter Voltage Max

                      250V

                      Continuous Collector Current

                      15A

                      Transition Frequency

                      3MHz

                      Power Dissipation

                      150W

                      Transistor Mounting

                      Through Hole

                      DC Current Gain hFE

                      100hFE

                      DC Current Gain hFE Min

                      15hFE

                      Qualification

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Simulation Model EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.