Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBF4093
Newark Part No.
Re-Reel99AC9349
Cut Tape99AC9349
Your Part Number
Technical Datasheet
685 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 10+ | $0.544 |
| 25+ | $0.467 |
| 50+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF4093
Newark Part No.
Re-Reel99AC9349
Cut Tape99AC9349
Technical Datasheet
Breakdown Voltage Vbr-40V
Gate Source Breakdown Voltage Max-40V
Zero Gate Voltage Drain Current Idss Min8mA
Zero Gate Voltage Drain Current Max-
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakdown Voltage Vbr
-40V
Zero Gate Voltage Drain Current Idss Min
8mA
Gate Source Cutoff Voltage Max
-5V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
-40V
Zero Gate Voltage Drain Current Max
-
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBF4093
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability