Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.163 |
| 12000+ | $0.149 |
| 18000+ | $0.141 |
| 30000+ | $0.131 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF4393LT3G
Newark Part No.16M4495
Technical Datasheet
Breakdown Voltage Vbr30V
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Idss Min5mA
Zero Gate Voltage Drain Current Max30mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleSOT-23
Operating Temperature Max150°C
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Breakdown Voltage Vbr
30V
Zero Gate Voltage Drain Current Idss Min
5mA
Gate Source Cutoff Voltage Max
-3V
Operating Temperature Max
150°C
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Max
30mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBF4393LT3G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate