Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBFJ110
Newark Part No.07AH4153
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ110
Newark Part No.07AH4153
Technical Datasheet
Breakdown Voltage Vbr-25V
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max10mA
Zero Gate Voltage Drain Current Idss Min-
Gate Source Cutoff Voltage Max-4V
Transistor Case StyleSuperSOT
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Max
10mA
Gate Source Cutoff Voltage Max
-4V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
-
Transistor Case Style
SuperSOT
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MMBFJ110
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability