New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      MMBT2907ALT1G

                      Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 300 mW, SOT-23, Surface Mount

                      ONSEMI MMBT2907ALT1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMMBT2907ALT1G
                      Newark Part No.88H4785
                      Product RangeMMBTxxxx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      105,029 In Stock

                      Need more?

                      12934 Delivery in 1-3 Business Days(US stock)
                      92095 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$0.210
                      50+$0.126
                      100+$0.077
                      250+$0.067
                      500+$0.056
                      1000+$0.049
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMMBT2907ALT1G
                      Newark Part No.88H4785
                      Product RangeMMBTxxxx Series
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityPNP
                      Collector Emitter Voltage V(br)ceo60V
                      Collector Emitter Voltage Max60V
                      Continuous Collector Current600mA
                      DC Collector Current600mA
                      Power Dissipation300mW
                      Power Dissipation Pd300mW
                      DC Current Gain hFE300hFE
                      Transistor MountingSurface Mount
                      No. of Pins3Pins
                      Transistor Case StyleSOT-23
                      Transition Frequency200MHz
                      DC Current Gain hFE Min300hFE
                      Operating Temperature Max150°C
                      QualificationAEC-Q101
                      Product RangeMMBTxxxx Series
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MMBT2907ALT1G is a -60V PNP silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications.

                      • Halogen-free/BFR-free
                      • -60VDC Collector to base voltage (VCBO)
                      • -5VDC Emitter to base voltage (VEBO)
                      • -1200mADC Peak collector current
                      • 556°C/W Thermal resistance, junction to ambient

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Collector Emitter Voltage Max

                      60V

                      DC Collector Current

                      600mA

                      Power Dissipation Pd

                      300mW

                      Transistor Mounting

                      Surface Mount

                      Transistor Case Style

                      SOT-23

                      DC Current Gain hFE Min

                      300hFE

                      Qualification

                      AEC-Q101

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (27-Jun-2024)

                      Collector Emitter Voltage V(br)ceo

                      60V

                      Continuous Collector Current

                      600mA

                      Power Dissipation

                      300mW

                      DC Current Gain hFE

                      300hFE

                      No. of Pins

                      3Pins

                      Transition Frequency

                      200MHz

                      Operating Temperature Max

                      150°C

                      Product Range

                      MMBTxxxx Series

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for MMBT2907ALT1G

                      5 Products Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.