Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBT4124LT1G
Newark Part No.84K8797
Product RangeMMBTxxxx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 3000
$954.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT4124LT1G
Newark Part No.84K8797
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Continuous Collector Current200mA
Power Dissipation Pd225mW
Power Dissipation225mW
DC Collector Current200mA
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency300MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeMMBTxxxx Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation Pd
225mW
DC Collector Current
200mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
300hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
25V
Continuous Collector Current
200mA
Power Dissipation
225mW
DC Current Gain hFE
300hFE
No. of Pins
3Pins
Transition Frequency
300MHz
Operating Temperature Max
150°C
Product Range
MMBTxxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBT4124LT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate