Print Page
3,556 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
| 10+ | $0.124 |
| 25+ | $0.109 |
| 50+ | $0.094 |
| 100+ | $0.078 |
| 250+ | $0.069 |
| 500+ | $0.059 |
| 1000+ | $0.052 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA06LT1G
Newark Part No.
Full Reel67R1329
Re-Reel38K5665
Cut Tape38K5665
Product RangeMMBTxxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation Pd225mW
Power Dissipation225mW
Transistor Case StyleSOT-23
DC Collector Current500mA
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
Qualification-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MMBTA06LT1G
6 Products Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
MMBTxxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
500mA
Power Dissipation
225mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate