Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price | 
|---|---|
| 12000+ | $0.050 | 
| 18000+ | $0.050 | 
| 30000+ | $0.049 | 
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA63LT1G
Newark Part No.26K4538
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Transition Frequency125MHz
Continuous Collector Current500mA
Power Dissipation225mW
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Operating Temperature Max150°C
DC Current Gain hFE Min5000hFE
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMBTA63LT1G is a PNP bipolar Darlington Transistor designed for use in switching applications such as print hammer, relay, solenoid and lamp drivers. The device is housed in the package which is designed for lower power surface-mount applications.
- Low RDS (ON) provides higher efficiency and extends battery life
 - Saves board space
 - AEC-Q101 qualified and PPAP capable
 
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
Continuous Collector Current
500mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
5000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
Transition Frequency
125MHz
Power Dissipation
225mW
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate