Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMPQ2907A
Newark Part No.29X6767
Technical Datasheet
Transistor PolarityQuad PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP60V
Continuous Collector Current NPN-
Continuous Collector Current PNP600mA
Power Dissipation NPN-
Power Dissipation PNP1W
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP50hFE
Transistor Case StyleSOIC
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP250MHz
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Quad PNP
Collector Emitter Voltage Max PNP
60V
Continuous Collector Current PNP
600mA
Power Dissipation PNP
1W
DC Current Gain hFE Min PNP
50hFE
No. of Pins
16Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MMPQ2907A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate