Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMQA15VT1G
Newark Part No.26K4558
Product RangeMMQA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.159 |
| 12000+ | $0.142 |
| 18000+ | $0.134 |
| 30000+ | $0.121 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$954.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMQA15VT1G
Newark Part No.26K4558
Product RangeMMQA Series
Technical Datasheet
Clamping Voltage Vc Max21.7V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage15V
Power Dissipation Pd300mW
Product RangeMMQA Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
21.7V
No. of Pins
6Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
SC-74
Operating Voltage
15V
Product Range
MMQA Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate