Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ4688T3G.
Newark Part No.23AC7154
Product RangeMMSZ4xxxT1G Series
Your Part Number
100,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 6000+ | $0.045 |
| 18000+ | $0.039 |
| 30000+ | $0.034 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ4688T3G.
Newark Part No.23AC7154
Product RangeMMSZ4xxxT1G Series
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Product RangeMMSZ4xxxT1G Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Qualification
-
Power Dissipation
500mW
No. of Pins
2Pins
Product Range
MMSZ4xxxT1G Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
