Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ5244ET1G
Newark Part No.42K1376
Product RangeMMSZ52xxET1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.159 |
| 12000+ | $0.142 |
| 18000+ | $0.134 |
| 30000+ | $0.121 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$954.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5244ET1G
Newark Part No.42K1376
Product RangeMMSZ52xxET1G Series
Technical Datasheet
Zener Voltage Nom14V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product RangeMMSZ52xxET1G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
14V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
MMSZ52xxET1G Series
Technical Docs (2)
Alternatives for MMSZ5244ET1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
